Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TNPW1206169KBHEA | |
|---|---|
DigiKey Part Number | TNPW1206169KBHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW1206169KBHEA |
Description | RES 169K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 169 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206169KBHEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW1206169KBEEA | Vishay Dale | 0 | TNPW1206169KBEEA-ND | 0,16412 € | Parametric Equivalent |
| TNPW1206169KBEEN | Vishay Dale | 0 | TNPW1206169KBEEN-ND | 0,32951 € | Parametric Equivalent |
| TNPW1206169KBXEA | Vishay Dale | 0 | TNPW1206169KBXEA-ND | 0,27537 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25334 € | 1.266,70 € |
| Unit Price without VAT: | 0,25334 € |
|---|---|
| Unit Price with VAT: | 0,30654 € |


