Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TNPW0805301KDEEA | |
|---|---|
DigiKey Part Number | TNPW0805301KDEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0805301KDEEA |
Description | RES 301K OHM 0.5% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 301 kOhms ±0.5% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805301KDEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0805301KBEEN | Vishay Dale | 0 | TNPW0805301KBEEN-ND | 0,32951 € | Parametric Equivalent |
| TNPW0805301KBXEN | Vishay Dale | 0 | TNPW0805301KBXEN-ND | 0,46440 € | Parametric Equivalent |
| TNPW0805301KBYEA | Vishay Dale | 0 | TNPW0805301KBYEA-ND | 0,25675 € | Parametric Equivalent |
| TNPW0805301KBYEN | Vishay Dale | 0 | TNPW0805301KBYEN-ND | 0,61065 € | Parametric Equivalent |
| TNPW0805301KDEEC | Vishay Dale | 0 | TNPW0805301KDEEC-ND | 0,04979 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06317 € | 315,85 € |
| Unit Price without VAT: | 0,06317 € |
|---|---|
| Unit Price with VAT: | 0,07644 € |


