715 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603715RBEEA

DigiKey Part Number
541-TNPW0603715RBEEATR-ND - Tape & Reel (TR)
541-TNPW0603715RBEEACT-ND - Cut Tape (CT)
541-TNPW0603715RBEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0603715RBEEA
Description
RES 715 OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
715 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603715RBEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD07715RLYAGEO7.182YAG1726CT-ND0,08000 €Direct
In-Stock: 7.331
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,07400 €0,74 €
250,06880 €1,72 €
500,06500 €3,25 €
1000,06140 €6,14 €
2500,05696 €14,24 €
5000,05388 €26,94 €
1.0000,05109 €51,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04558 €227,90 €
10.0000,04361 €436,10 €
15.0000,04257 €638,55 €
25.0000,04135 €1.033,75 €
35.0000,04061 €1.421,35 €
50.0000,03988 €1.994,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €