TNPW06033K65BEEN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,98293 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,76066 €
Datasheet

Direct


Panasonic Industry
In Stock: 23.329
Unit Price: 0,09000 €
Datasheet

Direct


Susumu
In Stock: 20.419
Unit Price: 0,10000 €
Datasheet

Direct


YAGEO
In Stock: 1.097
Unit Price: 0,09000 €
Datasheet
3.65 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06033K65BEEN

DigiKey Part Number
TNPW06033K65BEEN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW06033K65BEEN
Description
RES 3.65K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.65 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW06033K65BEEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPU06033K65AZEN00Vishay Dale0TNPU06033K65AZEN00-ND0,98293 €Direct
TNPU06033K65BZEN00Vishay Dale0TNPU06033K65BZEN00-ND0,76066 €Upgrade
ERA-3AEB3651VPanasonic Industry23.329P3.65KDBCT-ND0,09000 €Direct
RG1608P-3651-B-T5Susumu20.419RG16P3.65KBCT-ND0,10000 €Direct
RT0603BRD073K65LYAGEO1.097YAG4547CT-ND0,09000 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,33215 €332,15 €
Manufacturers Standard Package
Unit Price without VAT:0,33215 €
Unit Price with VAT:0,40190 €