
TNPW0603130RBEEA | |
|---|---|
DigiKey Part Number | 541-TNPW0603130RBEEATR-ND - Tape & Reel (TR) 541-TNPW0603130RBEEACT-ND - Cut Tape (CT) 541-TNPW0603130RBEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603130RBEEA |
Description | RES 130 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603130RBEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB131V | Panasonic Industry | 7.500 | 10-ERA-3AEB131VCT-ND | 0,08000 € | Direct |
| RG1608P-131-B-T5 | Susumu | 9.713 | RG16P130BCT-ND | 0,10000 € | Direct |
| RT0603BRD07130RL | YAGEO | 7.616 | YAG1522CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,17280 € | 4,32 € |
| 50 | 0,16300 € | 8,15 € |
| 100 | 0,15400 € | 15,40 € |
| 250 | 0,14316 € | 35,79 € |
| 500 | 0,13574 € | 67,87 € |
| 1.000 | 0,12902 € | 129,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11596 € | 579,80 € |
| 10.000 | 0,11135 € | 1.113,50 € |
| 15.000 | 0,10891 € | 1.633,65 € |
| 25.000 | 0,10609 € | 2.652,25 € |
| 35.000 | 0,10438 € | 3.653,30 € |
| 50.000 | 0,10268 € | 5.134,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

