RWR89SR221FRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 15,70450 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,97840 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 17,71810 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 17,71810 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,34330 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 21,69060 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 21,69060 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,92780 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,66390 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,66390 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,71749 €
Datasheet
221 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89SR221FRS73

DigiKey Part Number
RWR89SR221FRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89SR221FRS73
Description
RES 0.221 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
221 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89SR221FSRSLVishay Dale0RWR89SR221FSRSL-ND15,70450 €Direct
RWR89NR221FRB12Vishay Dale0RWR89NR221FRB12-ND14,97840 €Parametric Equivalent
RWR89NR221FRBSLVishay Dale0RWR89NR221FRBSL-ND17,71810 €Parametric Equivalent
RWR89NR221FRRSLVishay Dale0RWR89NR221FRRSL-ND17,71810 €Parametric Equivalent
RWR89SR221DRB12Vishay Dale0RWR89SR221DRB12-ND18,34330 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,14936 €4.074,68 €
Manufacturers Standard Package
Unit Price without VAT:8,14936 €
Unit Price with VAT:9,86073 €