Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89SR162FSRSL | |
|---|---|
DigiKey Part Number | RWR89SR162FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89SR162FSRSL |
Description | RES 0.162 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 162 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89SR162FRRSL | Vishay Dale | 0 | RWR89SR162FRRSL-ND | 11,66390 € | Direct |
| RWR89SR162FSB12 | Vishay Dale | 0 | RWR89SR162FSB12-ND | 13,30700 € | Parametric Equivalent |
| RWR89SR162FSBSL | Vishay Dale | 0 | RWR89SR162FSBSL-ND | 15,70450 € | Parametric Equivalent |
| RWR89SR162FSS70 | Vishay Dale | 0 | RWR89SR162FSS70-ND | 10,48080 € | Parametric Equivalent |
| RWR89SR162FSS73 | Vishay Dale | 0 | RWR89SR162FSS73-ND | 11,03848 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,70450 € | 1.570,45 € |
| Unit Price without VAT: | 15,70450 € |
|---|---|
| Unit Price with VAT: | 19,00245 € |


