RWR89S4R99BSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 23,63020 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 23,63020 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 27,19840 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 32,12310 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 32,12310 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 22,93814 €
Datasheet
4.99 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S4R99BSS73

DigiKey Part Number
RWR89S4R99BSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89S4R99BSS73
Description
RES 4.99 OHM 3W 0.1% WW AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.99 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S4R99BSS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S4R99BMRSLVishay Dale0RWR89S4R99BMRSL-ND23,63020 €Direct
RWR89S4R99BRRSLVishay Dale0RWR89S4R99BRRSL-ND23,63020 €Direct
RWR89S4R99BSB12Vishay Dale0RWR89S4R99BSB12-ND27,19840 €Parametric Equivalent
RWR89S4R99BSBSLVishay Dale0RWR89S4R99BSBSL-ND32,12310 €Parametric Equivalent
RWR89S4R99BSRSLVishay Dale0RWR89S4R99BSRSL-ND32,12310 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50022,93814 €11.469,07 €
Manufacturers Standard Package
Unit Price without VAT:22,93814 €
Unit Price with VAT:27,75515 €