Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S1R24FSRSL | |
|---|---|
DigiKey Part Number | RWR89S1R24FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89S1R24FSRSL |
Description | RES 1.24 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.24 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S1R24FRRSL | Vishay Dale | 0 | RWR89S1R24FRRSL-ND | 8,71020 € | Direct |
| RWR89N1R24FSB12 | Vishay Dale | 0 | RWR89N1R24FSB12-ND | 15,29000 € | Parametric Equivalent |
| RWR89N1R24FSBSL | Vishay Dale | 0 | RWR89N1R24FSBSL-ND | 17,92290 € | Parametric Equivalent |
| RWR89N1R24FSRSL | Vishay Dale | 0 | RWR89N1R24FSRSL-ND | 17,92290 € | Parametric Equivalent |
| RWR89S1R24FSB12 | Vishay Dale | 0 | RWR89S1R24FSB12-ND | 9,96370 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,77020 € | 1.177,02 € |
| Unit Price without VAT: | 11,77020 € |
|---|---|
| Unit Price with VAT: | 14,24194 € |


