Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RWR89S1R00FMB12 | |
|---|---|
DigiKey Part Number | RWR89S1R00FMB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S1R00FMB12 |
Description | RES 1 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S1R00FMB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S1R00FPB12 | Vishay Dale | 0 | RWR89S1R00FPB12-ND | 7,39950 € | Direct |
| RWR89S1R00FRB12 | Vishay Dale | 0 | 541-RWR89S1R00FRB12-ND | 14,02000 € | Direct |
| RWR89S1R00FSB12 | Vishay Dale | 0 | 541-RWR89S1R00FSB12-ND | 13,58000 € | Direct |
| RWR89S1R00BRB12 | Vishay Dale | 0 | RWR89S1R00BRB12-ND | 19,96130 € | Upgrade |
| RWR89S1R00BSB12 | Vishay Dale | 0 | RWR89S1R00BSB12-ND | 27,19840 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,39950 € | 739,95 € |
| Unit Price without VAT: | 7,39950 € |
|---|---|
| Unit Price with VAT: | 8,95340 € |


