Parametric Equivalent
Parametric Equivalent

RWR89N4R12BRBSL | |
|---|---|
DigiKey Part Number | RWR89N4R12BRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR89N4R12BRBSL |
Description | RES 4.12 OHM 0.1% 3W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.12 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89N4R12BRBSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89N4R12BRB12 | Vishay Dale | 0 | RWR89N4R12BRB12-ND | 30,52990 € | Parametric Equivalent |
| RWR89N4R12BRRSL | Vishay Dale | 0 | RWR89N4R12BRRSL-ND | 36,01940 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 36,01940 € | 3.601,94 € |
| Unit Price without VAT: | 36,01940 € |
|---|---|
| Unit Price with VAT: | 43,58347 € |


