Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89N32R4FSBSL | |
|---|---|
DigiKey Part Number | RWR89N32R4FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR89N32R4FSBSL |
Description | RES 32.4 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32.4 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89N32R4FSBSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89N32R4FMB12 | Vishay Dale | 0 | RWR89N32R4FMB12-ND | 11,26190 € | Direct |
| RWR89N32R4FRB12 | Vishay Dale | 0 | RWR89N32R4FRB12-ND | 11,26190 € | Direct |
| RWR89N32R4FSB12 | Vishay Dale | 0 | RWR89N32R4FSB12-ND | 15,29000 € | Parametric Equivalent |
| RWR89N32R4FSRSL | Vishay Dale | 0 | RWR89N32R4FSRSL-ND | 17,92290 € | Parametric Equivalent |
| RWR89N32R4FSS70 | Vishay Dale | 0 | RWR89N32R4FSS70-ND | 12,21731 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,92290 € | 1.792,29 € |
| Unit Price without VAT: | 17,92290 € |
|---|---|
| Unit Price with VAT: | 21,68671 € |


