Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89N1690FRS73 | |
|---|---|
DigiKey Part Number | RWR89N1690FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89N1690FRS73 |
Description | RES 169 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 169 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89N1690FRS73 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89N1690FSRSL | Vishay Dale | 0 | RWR89N1690FSRSL-ND | 18,06630 € | Direct |
| RWR89N1690DSRSL | Vishay Dale | 0 | RWR89N1690DSRSL-ND | 34,14390 € | Upgrade |
| RWR89N1690FRB12 | Vishay Dale | 0 | RWR89N1690FRB12-ND | 11,35200 € | Parametric Equivalent |
| RWR89N1690FRBSL | Vishay Dale | 0 | RWR89N1690FRBSL-ND | 13,41340 € | Parametric Equivalent |
| RWR89N1690FRRSL | Vishay Dale | 0 | RWR89N1690FRRSL-ND | 13,41340 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,41430 € | 4.707,15 € |
| Unit Price without VAT: | 9,41430 € |
|---|---|
| Unit Price with VAT: | 11,39130 € |


