Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84S2490FRBSL | |
|---|---|
DigiKey Part Number | RWR84S2490FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR84S2490FRBSL |
Description | RES 249 OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84S2490FRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84S2490FMS73 | Vishay Dale | 0 | RWR84S2490FMS73-ND | 16,44458 € | Direct |
| RWR84S2490FSB12 | Vishay Dale | 0 | RWR84S2490FSB12-ND | 25,65330 € | Direct |
| RWR84N2490FRB12 | Vishay Dale | 0 | RWR84N2490FRB12-ND | 28,97940 € | Parametric Equivalent |
| RWR84N2490FRBSL | Vishay Dale | 0 | RWR84N2490FRBSL-ND | 34,25280 € | Parametric Equivalent |
| RWR84N2490FRRSL | Vishay Dale | 0 | RWR84N2490FRRSL-ND | 34,25280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,33770 € | 2.233,77 € |
| Unit Price without VAT: | 22,33770 € |
|---|---|
| Unit Price with VAT: | 27,02862 € |


