Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84S18R0DSBSL | |
|---|---|
DigiKey Part Number | RWR84S18R0DSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR84S18R0DSBSL |
Description | RES 18 OHM 7W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±0.5% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84S18R0DSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84S18R0DRB12 | Vishay Dale | 0 | RWR84S18R0DRB12-ND | 35,28710 € | Direct |
| RWR84S18R0BRB12 | Vishay Dale | 0 | RWR84S18R0BRB12-ND | 51,24510 € | Upgrade |
| RWR84S18R0DSB12 | Vishay Dale | 0 | RWR84S18R0DSB12-ND | 48,01620 € | Parametric Equivalent |
| RWR84S18R0DSRSL | Vishay Dale | 0 | RWR84S18R0DSRSL-ND | 56,84890 € | Parametric Equivalent |
| RWR84S18R0DSS73 | Vishay Dale | 0 | RWR84S18R0DSS73-ND | 44,66224 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 56,84890 € | 5.684,89 € |
| Unit Price without VAT: | 56,84890 € |
|---|---|
| Unit Price with VAT: | 68,78717 € |


