RWR84S11R0FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 22,16040 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 25,44970 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 30,08270 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 22,38424 €
Datasheet
11 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84S11R0FSRSL

DigiKey Part Number
RWR84S11R0FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR84S11R0FSRSL
Description
RES 11 OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
11 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84S11R0FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84S11R0FRRSLVishay Dale0RWR84S11R0FRRSL-ND22,16040 €Direct
RWR84S11R0FSB12Vishay Dale0RWR84S11R0FSB12-ND25,44970 €Parametric Equivalent
RWR84S11R0FSBSLVishay Dale0RWR84S11R0FSBSL-ND30,08270 €Parametric Equivalent
RWR84S11R0FSS73Vishay Dale0RWR84S11R0FSS73-ND22,38424 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10030,08270 €3.008,27 €
Manufacturers Standard Package
Unit Price without VAT:30,08270 €
Unit Price with VAT:36,40007 €