RWR84S10R0FPB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 18,68360 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 18,68360 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 25,44970 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 51,24510 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 69,85140 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 35,28710 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 22,16040 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 22,16040 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,31406 €
Datasheet
10 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84S10R0FPB12

DigiKey Part Number
RWR84S10R0FPB12-ND
Manufacturer
Manufacturer Product Number
RWR84S10R0FPB12
Description
RES 10 OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84S10R0FPB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84S10R0FMB12Vishay Dale0RWR84S10R0FMB12-ND18,68360 €Direct
RWR84S10R0FRB12Vishay Dale0RWR84S10R0FRB12-ND18,68360 €Direct
RWR84S10R0FSB12Vishay Dale0RWR84S10R0FSB12-ND25,44970 €Direct
RWR84S10R0BRB12Vishay Dale0RWR84S10R0BRB12-ND51,24510 €Upgrade
RWR84S10R0BSB12Vishay Dale0RWR84S10R0BSB12-ND69,85140 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10018,68360 €1.868,36 €
Manufacturers Standard Package
Unit Price without VAT:18,68360 €
Unit Price with VAT:22,60716 €