Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84N33R2FRBSL | |
|---|---|
DigiKey Part Number | RWR84N33R2FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR84N33R2FRBSL |
Description | RES 33.2 OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84N33R2FRBSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84N33R2FRB12 | Vishay Dale | 0 | RWR84N33R2FRB12-ND | 28,74940 € | Parametric Equivalent |
| RWR84N33R2FRRSL | Vishay Dale | 0 | RWR84N33R2FRRSL-ND | 33,98100 € | Parametric Equivalent |
| RWR84N33R2FRS73 | Vishay Dale | 0 | RWR84N33R2FRS73-ND | 25,57136 € | Parametric Equivalent |
| RWR84S33R2FRB12 | Vishay Dale | 0 | RWR84S33R2FRB12-ND | 18,68360 € | Parametric Equivalent |
| RWR84S33R2FRBSL | Vishay Dale | 0 | RWR84S33R2FRBSL-ND | 22,16040 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,98100 € | 3.398,10 € |
| Unit Price without VAT: | 33,98100 € |
|---|---|
| Unit Price with VAT: | 41,11701 € |


