Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84N1R00FSB12 | |
|---|---|
DigiKey Part Number | RWR84N1R00FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR84N1R00FSB12 |
Description | RES 1 OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84N1R00FSB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84N1R00FMB12 | Vishay Dale | 0 | RWR84N1R00FMB12-ND | 28,74940 € | Direct |
| RWR84N1R00FRB12 | Vishay Dale | 0 | RWR84N1R00FRB12-ND | 28,74940 € | Direct |
| RWR84N1R00DRBSL | Vishay Dale | 0 | RWR84N1R00DRBSL-ND | 64,31830 € | Upgrade |
| RWR84N1R00FSBSL | Vishay Dale | 0 | RWR84N1R00FSBSL-ND | 46,25360 € | Parametric Equivalent |
| RWR84N1R00FSRSL | Vishay Dale | 0 | RWR84N1R00FSRSL-ND | 46,25360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 39,10960 € | 3.910,96 € |
| Unit Price without VAT: | 39,10960 € |
|---|---|
| Unit Price with VAT: | 47,32262 € |


