Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84N11R3BRRSL | |
|---|---|
DigiKey Part Number | RWR84N11R3BRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR84N11R3BRRSL |
Description | RES 11.3 OHM 7W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 11.3 Ohms ±0.1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84N11R3BRRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84N11R3BRB12 | Vishay Dale | 0 | RWR84N11R3BRB12-ND | 79,03110 € | Parametric Equivalent |
| RWR84N11R3BRBSL | Vishay Dale | 0 | RWR84N11R3BRBSL-ND | 93,64870 € | Parametric Equivalent |
| RWR84N11R3BRS73 | Vishay Dale | 0 | RWR84N11R3BRS73-ND | 76,50162 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 93,64870 € | 9.364,87 € |
| Unit Price without VAT: | 93,64870 € |
|---|---|
| Unit Price with VAT: | 113,31493 € |


