RWR82S6R04FRS70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,41340 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,79210 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,40500 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,40500 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,21776 €
Datasheet
6.04 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82S6R04FRS70

DigiKey Part Number
RWR82S6R04FRS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR82S6R04FRS70
Description
RES 6.04 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.04 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR82S6R04FRS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR82N6R04FRB12Vishay Dale0RWR82N6R04FRB12-ND13,41340 €Parametric Equivalent
RWR82S6R04FRB12Vishay Dale0RWR82S6R04FRB12-ND8,79210 €Parametric Equivalent
RWR82S6R04FRBSLVishay Dale0RWR82S6R04FRBSL-ND10,40500 €Parametric Equivalent
RWR82S6R04FRRSLVishay Dale0RWR82S6R04FRRSL-ND10,40500 €Parametric Equivalent
RWR82S6R04FRS73Vishay Dale0RWR82S6R04FRS73-ND7,21776 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,82750 €6.827,50 €
Manufacturers Standard Package
Unit Price without VAT:6,82750 €
Unit Price with VAT:8,26128 €