Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80NR121FSB12 | |
|---|---|
DigiKey Part Number | RWR80NR121FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80NR121FSB12 |
Description | RES 0.121 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 121 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80NR121FSB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80NR121FRB12 | Vishay Dale | 0 | RWR80NR121FRB12-ND | 19,62220 € | Direct |
| RWR80NR121FSBSL | Vishay Dale | 0 | RWR80NR121FSBSL-ND | 31,54200 € | Parametric Equivalent |
| RWR80NR121FSRSL | Vishay Dale | 0 | RWR80NR121FSRSL-ND | 31,54200 € | Parametric Equivalent |
| RWR80SR121DSB12 | Vishay Dale | 0 | RWR80SR121DSB12-ND | 32,64930 € | Parametric Equivalent |
| RWR80SR121DSBSL | Vishay Dale | 0 | RWR80SR121DSBSL-ND | 38,56360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,56410 € | 2.656,41 € |
| Unit Price without VAT: | 26,56410 € |
|---|---|
| Unit Price with VAT: | 32,14256 € |


