Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81SR115FSS73 | |
|---|---|
DigiKey Part Number | RWR81SR115FSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81SR115FSS73 |
Description | RES 0.115 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 115 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81SR115FSS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81SR115FSB12 | Vishay Dale | 0 | RWR81SR115FSB12-ND | 16,09650 € | Parametric Equivalent |
| RWR81SR115FSBSL | Vishay Dale | 0 | RWR81SR115FSBSL-ND | 19,08430 € | Parametric Equivalent |
| RWR81SR115FSRSL | Vishay Dale | 0 | RWR81SR115FSRSL-ND | 19,08430 € | Parametric Equivalent |
| RWR81SR115FSS70 | Vishay Dale | 0 | RWR81SR115FSS70-ND | 12,92546 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,42098 € | 6.710,49 € |
| Unit Price without VAT: | 13,42098 € |
|---|---|
| Unit Price with VAT: | 16,23939 € |


