499 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S4990FSB12

DigiKey Part Number
541-RWR81S4990FSB12-ND
Manufacturer
Manufacturer Product Number
RWR81S4990FSB12
Description
RES 499 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
499 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S4990FSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S4990FRB12Vishay Dale70541-RWR81S4990FRB12-ND9,97000 €Direct
In-Stock: 97
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,13000 €14,13 €
109,91800 €99,18 €
258,78040 €219,51 €
508,06880 €403,44 €
1007,46400 €746,40 €
3006,68643 €2.005,93 €
5006,38802 €3.194,01 €
1.0006,03650 €6.036,50 €
Manufacturers Standard Package
Unit Price without VAT:14,13000 €
Unit Price with VAT:17,09730 €