Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S46R4DRBSL | |
|---|---|
DigiKey Part Number | RWR81S46R4DRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S46R4DRBSL |
Description | RES 46.4 OHM 1W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 46.4 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S46R4DRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S46R4DMB12 | Vishay Dale | 0 | RWR81S46R4DMB12-ND | 14,56210 € | Direct |
| RWR81S46R4DRB12 | Vishay Dale | 0 | RWR81S46R4DRB12-ND | 14,56210 € | Parametric Equivalent |
| RWR81S46R4DRRSL | Vishay Dale | 0 | RWR81S46R4DRRSL-ND | 17,20510 € | Parametric Equivalent |
| RWR81S46R4DRS70 | Vishay Dale | 0 | RWR81S46R4DRS70-ND | 11,57989 € | Parametric Equivalent |
| RWR81S46R4DRS73 | Vishay Dale | 0 | RWR81S46R4DRS73-ND | 12,11302 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,20510 € | 1.720,51 € |
| Unit Price without VAT: | 17,20510 € |
|---|---|
| Unit Price with VAT: | 20,81817 € |


