Direct

RWR71S3R01FRB12 | |
|---|---|
DigiKey Part Number | RWR71S3R01FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR71S3R01FRB12 |
Description | RES 3.01 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.01 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR71S3R01FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.812" L (4.75mm x 20.62mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR71S3R01FMB12 | Vishay Dale | 0 | RWR71S3R01FMB12-ND | 7,89370 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,89370 € | 789,37 € |
| Unit Price without VAT: | 7,89370 € |
|---|---|
| Unit Price with VAT: | 9,55138 € |


