RWR81S32R4FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 10,56140 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,97140 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,17610 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,17610 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,93220 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,27990 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,15728 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,51512 €
Datasheet
32.4 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S32R4FRBSL

DigiKey Part Number
RWR81S32R4FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR81S32R4FRBSL
Description
RES 32.4 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
32.4 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S32R4FRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S32R4FSB12Vishay Dale0RWR81S32R4FSB12-ND10,56140 €Direct
RWR81N32R4FRB12Vishay Dale0RWR81N32R4FRB12-ND11,97140 €Parametric Equivalent
RWR81N32R4FRBSLVishay Dale0RWR81N32R4FRBSL-ND14,17610 €Parametric Equivalent
RWR81N32R4FRRSLVishay Dale0RWR81N32R4FRRSL-ND14,17610 €Parametric Equivalent
RWR81S32R4FRB12Vishay Dale0RWR81S32R4FRB12-ND7,93220 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1009,27990 €927,99 €
Manufacturers Standard Package
Unit Price without VAT:9,27990 €
Unit Price with VAT:11,22868 €