
RWR81S3160DPB12 | |
|---|---|
DigiKey Part Number | RWR81S3160DPB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S3160DPB12 |
Description | RES 316 OHM 1W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 316 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S3160DPB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,67860 € | 1.467,86 € |
| Unit Price without VAT: | 14,67860 € |
|---|---|
| Unit Price with VAT: | 17,76111 € |

