Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S19R1FSS70 | |
|---|---|
DigiKey Part Number | RWR81S19R1FSS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81S19R1FSS70 |
Description | RES 19.1 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19.1 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S19R1FSS70 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S19R1FRRSL | Vishay Dale | 0 | RWR81S19R1FRRSL-ND | 9,27990 € | Direct |
| RWR81N19R1FSB12 | Vishay Dale | 0 | RWR81N19R1FSB12-ND | 16,21230 € | Parametric Equivalent |
| RWR81N19R1FSBSL | Vishay Dale | 0 | RWR81N19R1FSBSL-ND | 19,09580 € | Parametric Equivalent |
| RWR81N19R1FSRSL | Vishay Dale | 0 | RWR81N19R1FSRSL-ND | 19,09580 € | Parametric Equivalent |
| RWR81S19R1FSB12 | Vishay Dale | 0 | RWR81S19R1FSB12-ND | 10,56140 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,32843 € | 8.328,43 € |
| Unit Price without VAT: | 8,32843 € |
|---|---|
| Unit Price with VAT: | 10,07740 € |


