Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S1200FRS73 | |
|---|---|
DigiKey Part Number | RWR81S1200FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81S1200FRS73 |
Description | RES 120 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S1200FRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S1200FSRSL | Vishay Dale | 0 | RWR81S1200FSRSL-ND | 12,41750 € | Direct |
| RWR81S1200BSRSL | Vishay Dale | 0 | RWR81S1200BSRSL-ND | 33,69990 € | Upgrade |
| RWR81S1200DMRSL | Vishay Dale | 0 | RWR81S1200DMRSL-ND | 17,20510 € | Upgrade |
| RWR81S1200DSRSL | Vishay Dale | 0 | RWR81S1200DSRSL-ND | 23,32030 € | Upgrade |
| RWR81N1200DRB12 | Vishay Dale | 0 | RWR81N1200DRB12-ND | 22,20510 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,46340 € | 3.231,70 € |
| Unit Price without VAT: | 6,46340 € |
|---|---|
| Unit Price with VAT: | 7,82071 € |


