Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S1100BSS73 | |
|---|---|
DigiKey Part Number | RWR81S1100BSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81S1100BSS73 |
Description | RES 110 OHM 1W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S1100BSS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81N1100BSB12 | Vishay Dale | 0 | RWR81N1100BSB12-ND | 44,17920 € | Parametric Equivalent |
| RWR81N1100BSBSL | Vishay Dale | 0 | RWR81N1100BSBSL-ND | 52,24700 € | Parametric Equivalent |
| RWR81N1100BSRSL | Vishay Dale | 0 | RWR81N1100BSRSL-ND | 52,24700 € | Parametric Equivalent |
| RWR81S1100BSB12 | Vishay Dale | 0 | RWR81S1100BSB12-ND | 28,80280 € | Parametric Equivalent |
| RWR81S1100BSBSL | Vishay Dale | 0 | RWR81S1100BSBSL-ND | 33,96950 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,42666 € | 12.213,33 € |
| Unit Price without VAT: | 24,42666 € |
|---|---|
| Unit Price with VAT: | 29,55626 € |


