Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81N1R00FSRSL | |
|---|---|
DigiKey Part Number | RWR81N1R00FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81N1R00FSRSL |
Description | RES 1 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81N1R00FSRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81N1R00FMS70 | Vishay Dale | 0 | RWR81N1R00FMS70-ND | 9,35555 € | Direct |
| RWR81N1R00FPRSL | Vishay Dale | 0 | RWR81N1R00FPRSL-ND | 14,06360 € | Direct |
| RWR81N1R00FRRSL | Vishay Dale | 0 | RWR81N1R00FRRSL-ND | 14,06360 € | Direct |
| RWR81N1R00BPRSL | Vishay Dale | 0 | RWR81N1R00BPRSL-ND | 38,02810 € | Upgrade |
| RWR81N1R00BRRSL | Vishay Dale | 0 | RWR81N1R00BRRSL-ND | 38,02810 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,94420 € | 1.894,42 € |
| Unit Price without VAT: | 18,94420 € |
|---|---|
| Unit Price with VAT: | 22,92248 € |


