Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S75R0DSBSL | |
|---|---|
DigiKey Part Number | RWR80S75R0DSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S75R0DSBSL |
Description | RES 75 OHM 2W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S75R0DSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S75R0DMB12 | Vishay Dale | 0 | RWR80S75R0DMB12-ND | 15,96880 € | Direct |
| RWR80S75R0DSB12 | Vishay Dale | 0 | RWR80S75R0DSB12-ND | 21,75770 € | Parametric Equivalent |
| RWR80S75R0DSRSL | Vishay Dale | 0 | RWR80S75R0DSRSL-ND | 25,68180 € | Parametric Equivalent |
| RWR80S75R0DSS73 | Vishay Dale | 0 | RWR80S75R0DSS73-ND | 18,26752 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,68180 € | 2.568,18 € |
| Unit Price without VAT: | 25,68180 € |
|---|---|
| Unit Price with VAT: | 31,07498 € |


