Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80N75R0DRS73 | |
|---|---|
DigiKey Part Number | RWR80N75R0DRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80N75R0DRS73 |
Description | RES 75 OHM 2W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80N75R0DRS73 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80N75R0BSRSL | Vishay Dale | 0 | RWR80N75R0BSRSL-ND | 57,26570 € | Upgrade |
| RWR80N75R0DRB12 | Vishay Dale | 0 | RWR80N75R0DRB12-ND | 24,55300 € | Parametric Equivalent |
| RWR80N75R0DRBSL | Vishay Dale | 0 | RWR80N75R0DRBSL-ND | 28,96820 € | Parametric Equivalent |
| RWR80N75R0DRRSL | Vishay Dale | 0 | RWR80N75R0DRRSL-ND | 28,96820 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,64676 € | 10.323,38 € |
| Unit Price without VAT: | 20,64676 € |
|---|---|
| Unit Price with VAT: | 24,98258 € |


