RWR80S2740BSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 31,50940 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 37,11590 €
Datasheet
274 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S2740BSBSL

DigiKey Part Number
RWR80S2740BSBSL-ND
Manufacturer
Manufacturer Product Number
RWR80S2740BSBSL
Description
RES 274 OHM 2W 0.1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
274 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S2740BSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S2740BSB12Vishay Dale0RWR80S2740BSB12-ND31,50940 €Parametric Equivalent
RWR80S2740BSRSLVishay Dale0RWR80S2740BSRSL-ND37,11590 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10037,11590 €3.711,59 €
Manufacturers Standard Package
Unit Price without VAT:37,11590 €
Unit Price with VAT:44,91024 €