RWR80S1R69FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 8,62530 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 23,09760 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 15,96880 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 21,75770 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 25,68180 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 25,68180 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,66830 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,66830 €
Datasheet
1.69 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S1R69FSB12

DigiKey Part Number
RWR80S1R69FSB12-ND
Manufacturer
Manufacturer Product Number
RWR80S1R69FSB12
Description
RES 1.69 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.69 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S1R69FSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S1R69FRB12Vishay Dale0RWR80S1R69FRB12-ND8,62530 €Direct
RWR80S1R69BRB12Vishay Dale0RWR80S1R69BRB12-ND23,09760 €Upgrade
RWR80S1R69DRB12Vishay Dale0RWR80S1R69DRB12-ND15,96880 €Upgrade
RWR80S1R69DSB12Vishay Dale0RWR80S1R69DSB12-ND21,75770 €Parametric Equivalent
RWR80S1R69DSBSLVishay Dale0RWR80S1R69DSBSL-ND25,68180 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10011,51040 €1.151,04 €
Manufacturers Standard Package
Unit Price without VAT:11,51040 €
Unit Price with VAT:13,92758 €