Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S1R65DSS73 | |
|---|---|
DigiKey Part Number | RWR80S1R65DSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80S1R65DSS73 |
Description | RES 1.65 OHM 2W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.65 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S1R65DSS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S1R65DRRSL | Vishay Dale | 0 | RWR80S1R65DRRSL-ND | 18,93280 € | Direct |
| RWR80S1R65DSB12 | Vishay Dale | 0 | RWR80S1R65DSB12-ND | 21,75770 € | Parametric Equivalent |
| RWR80S1R65DSBSL | Vishay Dale | 0 | RWR80S1R65DSBSL-ND | 25,68180 € | Parametric Equivalent |
| RWR80S1R65DSRSL | Vishay Dale | 0 | RWR80S1R65DSRSL-ND | 25,68180 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,26752 € | 9.133,76 € |
| Unit Price without VAT: | 18,26752 € |
|---|---|
| Unit Price with VAT: | 22,10370 € |


