Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S1R24FRS73 | |
|---|---|
DigiKey Part Number | RWR80S1R24FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80S1R24FRS73 |
Description | RES 1.24 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.24 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S1R24FRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S1R24FSRSL | Vishay Dale | 0 | RWR80S1R24FSRSL-ND | 13,77760 € | Direct |
| RWR80S1R24FRB12 | Vishay Dale | 0 | RWR80S1R24FRB12-ND | 8,69430 € | Parametric Equivalent |
| RWR80S1R24FRBSL | Vishay Dale | 0 | RWR80S1R24FRBSL-ND | 10,20030 € | Parametric Equivalent |
| RWR80S1R24FRRSL | Vishay Dale | 0 | RWR80S1R24FRRSL-ND | 10,20030 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,13154 € | 3.565,77 € |
| Unit Price without VAT: | 7,13154 € |
|---|---|
| Unit Price with VAT: | 8,62916 € |


