Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80N56R2FRS70 | |
|---|---|
DigiKey Part Number | RWR80N56R2FRS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80N56R2FRS70 |
Description | RES 56.2 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56.2 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80N56R2FRS70 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80N56R2FSRSL | Vishay Dale | 0 | RWR80N56R2FSRSL-ND | 21,08430 € | Direct |
| RWR80N56R2BSRSL | Vishay Dale | 0 | RWR80N56R2BSRSL-ND | 57,72380 € | Upgrade |
| RWR80N56R2FRB12 | Vishay Dale | 0 | RWR80N56R2FRB12-ND | 13,23690 € | Parametric Equivalent |
| RWR80N56R2FRBSL | Vishay Dale | 0 | RWR80N56R2FRBSL-ND | 15,62120 € | Parametric Equivalent |
| RWR80N56R2FRRSL | Vishay Dale | 0 | RWR80N56R2FRRSL-ND | 15,62120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,46462 € | 10.464,62 € |
| Unit Price without VAT: | 10,46462 € |
|---|---|
| Unit Price with VAT: | 12,66219 € |


