RWR78S4R22FRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,29080 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,95360 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,95360 €
Datasheet
4.22 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78S4R22FRS73

DigiKey Part Number
RWR78S4R22FRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR78S4R22FRS73
Description
RES 4.22 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4.22 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78S4R22FRS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR78S4R22FRB12Vishay Dale0RWR78S4R22FRB12-ND9,29080 €Parametric Equivalent
RWR78S4R22FRBSLVishay Dale0RWR78S4R22FRBSL-ND10,95360 €Parametric Equivalent
RWR78S4R22FRRSLVishay Dale0RWR78S4R22FRRSL-ND10,95360 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,99048 €3.995,24 €
Manufacturers Standard Package
Unit Price without VAT:7,99048 €
Unit Price with VAT:9,66848 €