Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74S1101BSBSL | |
|---|---|
DigiKey Part Number | RWR74S1101BSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR74S1101BSBSL |
Description | RES 1.1K OHM 5W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±0.1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74S1101BSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74S1101BSB12 | Vishay Dale | 0 | RWR74S1101BSB12-ND | 27,78460 € | Parametric Equivalent |
| RWR74S1101BSRSL | Vishay Dale | 0 | RWR74S1101BSRSL-ND | 32,79030 € | Parametric Equivalent |
| RWR74S1101BSS73 | Vishay Dale | 0 | RWR74S1101BSS73-ND | 23,55286 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,79030 € | 3.279,03 € |
| Unit Price without VAT: | 32,79030 € |
|---|---|
| Unit Price with VAT: | 39,67626 € |


