RWR71S2551FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,95690 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,36510 €
Datasheet
2.55 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR71S2551FRBSL

DigiKey Part Number
RWR71S2551FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR71S2551FRBSL
Description
RES 2.55K OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2.55 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR71S2551FRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.812" L (4.75mm x 20.62mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR71S2551FRB12Vishay Dale0RWR71S2551FRB12-ND7,95690 €Parametric Equivalent
RWR71S2551FRRSLVishay Dale0RWR71S2551FRRSL-ND9,36510 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1009,36510 €936,51 €
Manufacturers Standard Package
Unit Price without VAT:9,36510 €
Unit Price with VAT:11,33177 €