Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR71S1820FRS70 | |
|---|---|
DigiKey Part Number | RWR71S1820FRS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR71S1820FRS70 |
Description | RES 182 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 182 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR71S1820FRS70 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.812" L (4.75mm x 20.62mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR71S1820FRB12 | Vishay Dale | 0 | RWR71S1820FRB12-ND | 7,89370 € | Parametric Equivalent |
| RWR71S1820FRBSL | Vishay Dale | 0 | RWR71S1820FRBSL-ND | 9,29080 € | Parametric Equivalent |
| RWR71S1820FRRSL | Vishay Dale | 0 | RWR71S1820FRRSL-ND | 9,29080 € | Parametric Equivalent |
| RWR71S1820FRS73 | Vishay Dale | 0 | RWR71S1820FRS73-ND | 6,48494 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,12893 € | 6.128,93 € |
| Unit Price without VAT: | 6,12893 € |
|---|---|
| Unit Price with VAT: | 7,41601 € |


