Direct
Parametric Equivalent

RWR71S1212FSB12 | |
|---|---|
DigiKey Part Number | RWR71S1212FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR71S1212FSB12 |
Description | RES 12.1K OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR71S1212FSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.812" L (4.75mm x 20.62mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR71S1212FRB12 | Vishay Dale | 0 | RWR71S1212FRB12-ND | 7,89370 € | Direct |
| RWR71S1212DSB12 | Vishay Dale | 0 | RWR71S1212DSB12-ND | 19,94940 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,72770 € | 1.072,77 € |
| Unit Price without VAT: | 10,72770 € |
|---|---|
| Unit Price with VAT: | 12,98052 € |


