
RS02B4K000FE70 | |
|---|---|
DigiKey Part Number | RSB-4.0KRTR-ND - Tape & Reel (TR) RSB-4.0KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B4K000FE70 |
Description | RES 4.0K OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B4K000FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,62800 € | 16,28 € |
| 25 | 1,40760 € | 35,19 € |
| 50 | 1,27060 € | 63,53 € |
| 100 | 1,15380 € | 115,38 € |
| 250 | 1,02592 € | 256,48 € |
| 500 | 0,94588 € | 472,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,26492 € | 1.264,92 € |
| 2.000 | 1,18564 € | 2.371,28 € |
| 3.000 | 1,14493 € | 3.434,79 € |
| 5.000 | 1,09888 € | 5.494,40 € |
| 7.000 | 1,07145 € | 7.500,15 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,95240 € |

