
RS02B1R000FS70 | |
|---|---|
DigiKey Part Number | RSB-1.0TR-ND - Tape & Reel (TR) RSB-1.0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B1R000FS70 |
Description | RES 1.0 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B1R000FS70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,43200 € | 14,32 € |
| 25 | 1,23720 € | 30,93 € |
| 50 | 1,11480 € | 55,74 € |
| 100 | 1,01120 € | 101,12 € |
| 250 | 0,89748 € | 224,37 € |
| 500 | 0,82638 € | 413,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,19767 € | 1.197,67 € |
| 2.000 | 1,12203 € | 2.244,06 € |
| 3.000 | 1,08318 € | 3.249,54 € |
| 5.000 | 1,03924 € | 5.196,20 € |
| 7.000 | 1,01306 € | 7.091,42 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,60150 € |

