
RS00575K00FE12 | |
|---|---|
DigiKey Part Number | 541-RS00575K00FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS00575K00FE12 |
Description | RS-5 75K 1% E12 E3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,97000 € | 9,97 € |
| 10 | 6,92800 € | 69,28 € |
| 25 | 6,10440 € | 152,61 € |
| 50 | 5,58900 € | 279,45 € |
| 100 | 5,15080 € | 515,08 € |
| 300 | 4,58750 € | 1.376,25 € |
| 500 | 4,37130 € | 2.185,65 € |
| 1.000 | 4,11660 € | 4.116,60 € |
| Unit Price without VAT: | 9,97000 € |
|---|---|
| Unit Price with VAT: | 12,06370 € |

