Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR70H5111FMRE6 | |
|---|---|
DigiKey Part Number | 541-RNR70H5111FMRE6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR70H5111FMRE6 |
Description | RES 5.11K OHM 1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC70H5111FMR64 | Vishay Dale | 0 | 541-RNC70H5111FMR64TR-ND | 3,77492 € | Parametric Equivalent |
| RNR70H5111FMB14 | Vishay Dale | 0 | 541-RNR70H5111FMB14-ND | 11,20260 € | Parametric Equivalent |
| RNR70H5111FMBSL | Vishay Dale | 0 | 541-RNR70H5111FMBSL-ND | 13,22530 € | Parametric Equivalent |
| RNR70H5111FMRE5 | Vishay Dale | 0 | 541-RNR70H5111FMRE5TR-ND | 5,08432 € | Parametric Equivalent |
| RNR70H5111FMRE7 | Vishay Dale | 0 | 541-RNR70H5111FMRE7TR-ND | 4,64599 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,79470 € | 4.794,70 € |
| Unit Price without VAT: | 4,79470 € |
|---|---|
| Unit Price with VAT: | 5,80159 € |


