Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55K4871FPB14 | |
|---|---|
DigiKey Part Number | 541-RNR55K4871FPB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR55K4871FPB14 |
Description | RES 4.87K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55K4871FPB14 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H4871FPB14 | Vishay Dale | 0 | RNC55H4871FPB14-ND | 2,41960 € | Parametric Equivalent |
| RNC55H4871FPBSL | Vishay Dale | 0 | 541-RNC55H4871FPBSL-ND | 2,84590 € | Parametric Equivalent |
| RNC55H4871FPR36 | Vishay Dale | 0 | 541-RNC55H4871FPR36TR-ND | 0,62901 € | Parametric Equivalent |
| RNC55H4871FPRE5 | Vishay Dale | 0 | 541-RNC55H4871FPRE5TR-ND | 0,79110 € | Parametric Equivalent |
| RNC55H4871FPRE6 | Vishay Dale | 0 | 541-RNC55H4871FPRE6TR-ND | 0,73278 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,62748 € | 1.627,48 € |
| Unit Price without VAT: | 1,62748 € |
|---|---|
| Unit Price with VAT: | 1,96925 € |



