Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55K1270FMBSL | |
|---|---|
DigiKey Part Number | RNR55K1270FMBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNR55K1270FMBSL |
Description | RES 127 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 127 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55K1270FMBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1270FPBSL | Vishay Dale | 0 | RLR07C1270FPBSL-ND | 2,95470 € | Upgrade |
| RLR07C1270FRB14 | Vishay Dale | 0 | RLR07C1270FRB14-ND | 2,53040 € | Upgrade |
| RLR07C1270FSB14 | Vishay Dale | 0 | RLR07C1270FSB14-ND | 2,53040 € | Upgrade |
| RNR55H1270FSB14 | Vishay Dale | 0 | RNR55H1270FSB14-ND | 2,90030 € | Upgrade |
| RNC55H1270DMB14 | Vishay Dale | 0 | RNC55H1270DMB14-ND | 4,87750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,95326 € | 1.953,26 € |
| Unit Price without VAT: | 1,95326 € |
|---|---|
| Unit Price with VAT: | 2,36344 € |




